
CC1206FRNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN681TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN681CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.72800 | kr.17.28 |
| 50 | kr.1.28520 | kr.64.26 |
| 100 | kr.1.14940 | kr.114.94 |
| 500 | kr.0.92108 | kr.460.54 |
| 1.000 | kr.0.85056 | kr.850.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74472 | kr.2,978.88 |
| 8.000 | kr.0.70542 | kr.5,643.36 |
| 12.000 | kr.0.68573 | kr.8,228.76 |
| 20.000 | kr.0.66391 | kr.13,278.20 |
| 28.000 | kr.0.65116 | kr.18,232.48 |
| 40.000 | kr.0.63889 | kr.25,555.60 |
| 48.000 | kr.0.63307 | kr.30,387.36 |
| 96.000 | kr.0.61349 | kr.58,895.04 |
| 100.000 | kr.0.61245 | kr.61,245.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

