
CC1206FRNPO9BN222 | |
|---|---|
DigiKey Part Number | 311-4369-2-ND - Tape & Reel (TR) 311-4369-1-ND - Cut Tape (CT) 311-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.08000 | kr.20.80 |
| 50 | kr.1.57960 | kr.78.98 |
| 100 | kr.1.39580 | kr.139.58 |
| 500 | kr.1.25132 | kr.625.66 |
| 1.000 | kr.1.17677 | kr.1,176.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89757 | kr.3,590.28 |
| 8.000 | kr.0.89106 | kr.7,128.48 |
| 12.000 | kr.0.88769 | kr.10,652.28 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

