1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO9BN102

DigiKey Part Number
311-1911-2-ND - Tape & Reel (TR)
311-1911-1-ND - Cut Tape (CT)
311-1911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO9BN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H102FTKYOCERA AVX4.566478-KGM31BCG1H102FTCT-NDkr.0.71000Direct
VJ1206A102FXAATVishay Vitramon2.511720-VJ1206A102FXAATCT-NDkr.1.39000Direct
VJ1206A102FXAMTVishay Vitramon2.944720-VJ1206A102FXAMTCT-NDkr.1.39000Direct
C1206C102F1GACTUKEMET7.323399-C1206C102F1GACTUCT-NDkr.1.76000Upgrade
C1206C102F2GACTUKEMET7.937399-C1206C102F2GACTUCT-NDkr.2.04000Upgrade
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.79400kr.17.94
50kr.1.33640kr.66.82
100kr.1.19570kr.119.57
500kr.0.95810kr.479.05
1.000kr.0.88468kr.884.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73774kr.2,950.96
8.000kr.0.69881kr.5,590.48
12.000kr.0.67931kr.8,151.72
20.000kr.0.65769kr.13,153.80
28.000kr.0.64505kr.18,061.40
40.000kr.0.63290kr.25,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500