
CC1206FRNPO0BN332 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO0BN332TR-ND - Tape & Reel (TR) 13-CC1206FRNPO0BN332CT-ND - Cut Tape (CT) 13-CC1206FRNPO0BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO0BN332 |
Description | CAP CER 3300PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO0BN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332F1GACTU | KEMET | 3.202 | 399-C1206C332F1GACTUCT-ND | kr.16.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70700 | kr.27.07 |
| 50 | kr.2.05920 | kr.102.96 |
| 100 | kr.1.85950 | kr.185.95 |
| 500 | kr.1.52274 | kr.761.37 |
| 1.000 | kr.1.41877 | kr.1,418.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20254 | kr.4,810.16 |
| 8.000 | kr.1.14729 | kr.9,178.32 |
| 12.000 | kr.1.11962 | kr.13,435.44 |
| 20.000 | kr.1.08895 | kr.21,779.00 |
| 28.000 | kr.1.07101 | kr.29,988.28 |
| 40.000 | kr.1.05376 | kr.42,150.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

