Direct
Direct
Direct

CC1206FRNPO0BN272 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO0BN272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO0BN272 |
Description | CAP CER 2700PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO0BN272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C272F1GACTU | KEMET | 0 | 399-C1206C272F1GACTUTR-ND | kr.5.98377 | Direct |
| VJ1206A272FXBCW1BC | Vishay Vitramon | 0 | VJ1206A272FXBCW1BC-ND | kr.6.17947 | Direct |
| VJ1206A272FXBPW1BC | Vishay Vitramon | 0 | VJ1206A272FXBPW1BC-ND | kr.5.36370 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20254 | kr.4,810.16 |
| Unit Price without VAT: | kr.1.20254 |
|---|---|
| Unit Price with VAT: | kr.1.50318 |



