1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO0BN222

DigiKey Part Number
13-CC1206FRNPO0BN222TR-ND - Tape & Reel (TR)
13-CC1206FRNPO0BN222CT-ND - Cut Tape (CT)
13-CC1206FRNPO0BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO0BN222
Description
CAP CER 2200PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO0BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.60500kr.26.05
50kr.1.98020kr.99.01
100kr.1.72030kr.172.03
500kr.1.46406kr.732.03
1.000kr.1.36397kr.1,363.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16416kr.4,656.64
8.000kr.1.11642kr.8,931.36
12.000kr.1.08597kr.13,031.64
20.000kr.1.08146kr.21,629.20
28.000kr.1.05247kr.29,469.16
40.000kr.1.04985kr.41,994.00
48.000kr.1.04859kr.50,332.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000