Parametric Equivalent
Direct
Direct
Direct
Direct

CC1206FPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC1206FPNPO9BN101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206FPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FPNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN101 | YAGEO | 447 | 13-CC1206FRNPO9BN101CT-ND | kr.2.98000 | Parametric Equivalent |
| KGM31BCG1H101FM | KYOCERA AVX | 0 | 478-KGM31BCG1H101FMTR-ND | kr.1.31896 | Direct |
| KGM31BCG1H101FT | KYOCERA AVX | 2.754 | 478-KGM31BCG1H101FTCT-ND | kr.4.56000 | Direct |
| VJ1206A101FXACW1BC | Vishay Vitramon | 4.000 | 720-VJ1206A101FXACW1BCCT-ND | kr.3.36000 | Direct |
| VJ1206A101FXAPW1BC | Vishay Vitramon | 0 | VJ1206A101FXAPW1BC-ND | kr.0.99843 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.65769 | kr.13,153.80 |
| Unit Price without VAT: | kr.0.65769 |
|---|---|
| Unit Price with VAT: | kr.0.82211 |




