
CC1206CRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-1145-2-ND - Tape & Reel (TR) 311-1145-1-ND - Cut Tape (CT) 311-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.83200 | kr.8.32 |
| 50 | kr.0.59780 | kr.29.89 |
| 100 | kr.0.52540 | kr.52.54 |
| 500 | kr.0.40448 | kr.202.24 |
| 1.000 | kr.0.37088 | kr.370.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36043 | kr.1,441.72 |
| 8.000 | kr.0.24141 | kr.1,931.28 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

