
CC1206CRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 13-CC1206CRNPO9BN5R0TR-ND - Tape & Reel (TR) 13-CC1206CRNPO9BN5R0CT-ND - Cut Tape (CT) 13-CC1206CRNPO9BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90200 | kr.9.02 |
| 50 | kr.0.64900 | kr.32.45 |
| 100 | kr.0.57150 | kr.57.15 |
| 500 | kr.0.44148 | kr.220.74 |
| 1.000 | kr.0.40147 | kr.401.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34157 | kr.1,366.28 |
| 8.000 | kr.0.31933 | kr.2,554.64 |
| 12.000 | kr.0.30820 | kr.3,698.40 |
| 20.000 | kr.0.29586 | kr.5,917.20 |
| 28.000 | kr.0.28865 | kr.8,082.20 |
| 40.000 | kr.0.28171 | kr.11,268.40 |
| 48.000 | kr.0.27843 | kr.13,364.64 |
| 96.000 | kr.0.26736 | kr.25,666.56 |
| 100.000 | kr.0.26677 | kr.26,677.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

