
CC0805ZRY5V7BB104 | |
|---|---|
DigiKey Part Number | 311-4354-2-ND - Tape & Reel (TR) 311-4354-1-ND - Cut Tape (CT) 311-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB104 |
Description | CAP CER 0.1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23520 | kr.23.52 |
| 500 | kr.0.17320 | kr.86.60 |
| 1.000 | kr.0.15425 | kr.154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11978 | kr.479.12 |
| 8.000 | kr.0.10973 | kr.877.84 |
| 12.000 | kr.0.10470 | kr.1,256.40 |
| 20.000 | kr.0.09914 | kr.1,982.80 |
| 28.000 | kr.0.09588 | kr.2,684.64 |
| 40.000 | kr.0.09275 | kr.3,710.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

