1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R7BB105

DigiKey Part Number
13-CC1206KKX5R7BB105TR-ND - Tape & Reel (TR)
13-CC1206KKX5R7BB105CT-ND - Cut Tape (CT)
13-CC1206KKX5R7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R7BB105
Description
CAP CER 1UF 16V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R7BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81020kr.40.51
100kr.0.71640kr.71.64
500kr.0.55932kr.279.66
1.000kr.0.51081kr.510.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42945kr.1,288.35
6.000kr.0.40157kr.2,409.42
9.000kr.0.38761kr.3,488.49
15.000kr.0.37215kr.5,582.25
21.000kr.0.36310kr.7,625.10
30.000kr.0.35441kr.10,632.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500