
CC0805ZKY5V7BB106 | |
|---|---|
DigiKey Part Number | 311-2085-2-ND - Tape & Reel (TR) 311-2085-1-ND - Cut Tape (CT) 311-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V7BB106 |
Description | CAP CER 10UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.60230 | kr.60.23 |
| 500 | kr.0.46560 | kr.232.80 |
| 1.000 | kr.0.42351 | kr.423.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35394 | kr.1,061.82 |
| 6.000 | kr.0.32980 | kr.1,978.80 |
| 9.000 | kr.0.31770 | kr.2,859.30 |
| 15.000 | kr.0.30431 | kr.4,564.65 |
| 21.000 | kr.0.29649 | kr.6,226.29 |
| 30.000 | kr.0.28896 | kr.8,668.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

