0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MRX7R9BB223

DigiKey Part Number
13-CC0805MRX7R9BB223TR-ND - Tape & Reel (TR)
13-CC0805MRX7R9BB223CT-ND - Cut Tape (CT)
13-CC0805MRX7R9BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRX7R9BB223
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRX7R9BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.22000kr.22.00
500kr.0.16154kr.80.77
1.000kr.0.14354kr.143.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11114kr.444.56
8.000kr.0.10165kr.813.20
12.000kr.0.09691kr.1,162.92
20.000kr.0.09166kr.1,833.20
28.000kr.0.08859kr.2,480.52
40.000kr.0.08564kr.3,425.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500