2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX7R6BB225

DigiKey Part Number
311-3507-2-ND - Tape & Reel (TR)
311-3507-1-ND - Cut Tape (CT)
311-3507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX7R6BB225
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MKX7R6BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7R6BB225YAGEO2.607311-1368-1-NDkr.1.46000Upgrade
CC0805KKX7R7BB225YAGEO38.588311-1881-1-NDkr.1.46000Upgrade
CC0805KKX7R9BB225YAGEO262.249311-3420-1-NDkr.2.41000Upgrade
0805ZC225MAT2AKYOCERA AVX13.630478-KGM21AR71A225MUCT-NDkr.5.01000Direct
C0805C225M8RACTUKEMET9.299399-C0805C225M8RACTUCT-NDkr.2.16000Direct
In-Stock: 669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.60860kr.30.43
100kr.0.53570kr.53.57
500kr.0.41160kr.205.80
1.000kr.0.37336kr.373.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31074kr.932.22
6.000kr.0.28885kr.1,733.10
9.000kr.0.27788kr.2,500.92
15.000kr.0.26573kr.3,985.95
21.000kr.0.25863kr.5,431.23
30.000kr.0.25180kr.7,554.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500