


CC0805MKX6S4BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S4BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S4BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S4BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S4BB226 |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61760 | kr.30.88 |
| 100 | kr.0.54270 | kr.54.27 |
| 500 | kr.0.41756 | kr.208.78 |
| 1.000 | kr.0.37901 | kr.379.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31561 | kr.946.83 |
| 6.000 | kr.0.29344 | kr.1,760.64 |
| 9.000 | kr.0.28234 | kr.2,541.06 |
| 15.000 | kr.0.27005 | kr.4,050.75 |
| 21.000 | kr.0.26287 | kr.5,520.27 |
| 30.000 | kr.0.25595 | kr.7,678.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

