22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R8BB226

DigiKey Part Number
311-1903-2-ND - Tape & Reel (TR)
311-1903-1-ND - Cut Tape (CT)
311-1903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R8BB226
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MKX5R8BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83200kr.18.32
50kr.1.36820kr.68.41
100kr.1.22430kr.122.43
500kr.0.98182kr.490.91
1.000kr.0.90706kr.907.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77595kr.2,327.85
6.000kr.0.73294kr.4,397.64
9.000kr.0.71140kr.6,402.60
15.000kr.0.68752kr.10,312.80
21.000kr.0.67357kr.14,144.97
30.000kr.0.66014kr.19,804.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000