22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R7BB226

DigiKey Part Number
13-CC0805MKX5R7BB226TR-ND - Tape & Reel (TR)
13-CC0805MKX5R7BB226CT-ND - Cut Tape (CT)
13-CC0805MKX5R7BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R7BB226
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MKX5R7BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
50kr.1.41880kr.70.94
100kr.1.27120kr.127.12
500kr.1.02176kr.510.88
1.000kr.0.94472kr.944.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80911kr.2,427.33
6.000kr.0.76478kr.4,588.68
9.000kr.0.74258kr.6,683.22
15.000kr.0.71798kr.10,769.70
21.000kr.0.70359kr.14,775.39
30.000kr.0.68975kr.20,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750