47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MFX5R5BB476

DigiKey Part Number
13-CC0805MFX5R5BB476TR-ND - Tape & Reel (TR)
13-CC0805MFX5R5BB476CT-ND - Cut Tape (CT)
13-CC0805MFX5R5BB476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MFX5R5BB476
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12720kr.56.36
100kr.1.00430kr.100.43
500kr.0.79770kr.398.85
1.000kr.0.73386kr.733.86
2.500kr.0.66654kr.1,666.35
5.000kr.0.62599kr.3,129.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56439kr.5,643.90
20.000kr.0.53822kr.10,764.40
30.000kr.0.52511kr.15,753.30
50.000kr.0.51058kr.25,529.00
70.000kr.0.50208kr.35,145.60
100.000kr.0.49391kr.49,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500