


CC0805KRX7RYBB561 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RYBB561TR-ND - Tape & Reel (TR) 13-CC0805KRX7RYBB561CT-ND - Cut Tape (CT) 13-CC0805KRX7RYBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB561 |
Description | CAP CER 560PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48760 | kr.24.38 |
| 100 | kr.0.42750 | kr.42.75 |
| 500 | kr.0.32524 | kr.162.62 |
| 1.000 | kr.0.29382 | kr.293.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24679 | kr.987.16 |
| 8.000 | kr.0.22932 | kr.1,834.56 |
| 12.000 | kr.0.22059 | kr.2,647.08 |
| 20.000 | kr.0.21091 | kr.4,218.20 |
| 28.000 | kr.0.20525 | kr.5,747.00 |
| 40.000 | kr.0.19981 | kr.7,992.40 |
| 48.000 | kr.0.19723 | kr.9,467.04 |
| 96.000 | kr.0.18855 | kr.18,100.80 |
| 100.000 | kr.0.18809 | kr.18,809.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

