


CC0805KRX7RYBB222 | |
|---|---|
DigiKey Part Number | 311-1894-2-ND - Tape & Reel (TR) 311-1894-1-ND - Cut Tape (CT) 311-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB222 |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30430 | kr.30.43 |
| 500 | kr.0.22722 | kr.113.61 |
| 1.000 | kr.0.20351 | kr.203.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15998 | kr.639.92 |
| 8.000 | kr.0.14744 | kr.1,179.52 |
| 12.000 | kr.0.14116 | kr.1,693.92 |
| 20.000 | kr.0.13420 | kr.2,684.00 |
| 28.000 | kr.0.13014 | kr.3,643.92 |
| 40.000 | kr.0.12623 | kr.5,049.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

