Similar
Direct



CC0805KRX7RBBB471 | |
|---|---|
DigiKey Part Number | 311-4340-2-ND - Tape & Reel (TR) 311-4340-1-ND - Cut Tape (CT) 311-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB471 |
Description | CAP CER 470PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN471 | YAGEO | 723 | 311-3383-1-ND | kr.0.89000 | Similar |
| C0805C471KCRACTU | KEMET | 16.564 | 399-C0805C471KCRACTUCT-ND | kr.2.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31440 | kr.15.72 |
| 100 | kr.0.27200 | kr.27.20 |
| 500 | kr.0.20200 | kr.101.00 |
| 1.000 | kr.0.18044 | kr.180.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14108 | kr.564.32 |
| 8.000 | kr.0.12969 | kr.1,037.52 |
| 12.000 | kr.0.12398 | kr.1,487.76 |
| 20.000 | kr.0.11767 | kr.2,353.40 |
| 28.000 | kr.0.11398 | kr.3,191.44 |
| 40.000 | kr.0.11043 | kr.4,417.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



