2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7RBBB222

DigiKey Part Number
311-4338-2-ND - Tape & Reel (TR)
311-4338-1-ND - Cut Tape (CT)
311-4338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RBBB222
Description
CAP CER 2200PF 500V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RBBB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222KCRACTUKEMET12.832399-C0805C222KCRACTUCT-NDkr.2.85000Direct
CHV0805N500222KXTCal-Chip Electronics, Inc.2.4954713-CHV0805N500222KXTCT-NDkr.0.70000Parametric Equivalent
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32930kr.164.65
1.000kr.0.29728kr.297.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23755kr.950.20
8.000kr.0.22062kr.1,764.96
12.000kr.0.21215kr.2,545.80
20.000kr.0.20277kr.4,055.40
28.000kr.0.19729kr.5,524.12
40.000kr.0.19201kr.7,680.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000