4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7RABB472

DigiKey Part Number
311-4336-2-ND - Tape & Reel (TR)
311-4336-1-ND - Cut Tape (CT)
311-4336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RABB472
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RABB472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX7RYBB472YAGEO146.976311-3395-1-NDkr.0.61000Upgrade
C0805C472K2RACTUKEMET80.294399-C0805C472K2RACTUCT-NDkr.1.47000Direct
C0805C472KBRACTUKEMET20.164399-C0805C472KBRACTUCT-NDkr.1.04000Upgrade
C0805C472KCRACTUKEMET21.089399-9992-1-NDkr.1.95000Upgrade
In-Stock: 3.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30430kr.30.43
500kr.0.22722kr.113.61
1.000kr.0.20351kr.203.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15998kr.639.92
8.000kr.0.14744kr.1,179.52
12.000kr.0.14116kr.1,693.92
20.000kr.0.13420kr.2,684.00
28.000kr.0.13014kr.3,643.92
40.000kr.0.12623kr.5,049.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250