


CC0805KRX7RABB222 | |
|---|---|
DigiKey Part Number | 311-1483-2-ND - Tape & Reel (TR) 311-1483-1-ND - Cut Tape (CT) 311-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB222 |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32520 | kr.16.26 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.20980 | kr.104.90 |
| 1.000 | kr.0.18771 | kr.187.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15467 | kr.618.68 |
| 8.000 | kr.0.13031 | kr.1,042.48 |
| 12.000 | kr.0.12284 | kr.1,474.08 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 28.000 | kr.0.11487 | kr.3,216.36 |
| 40.000 | kr.0.11442 | kr.4,576.80 |
| 48.000 | kr.0.11420 | kr.5,481.60 |
| 96.000 | kr.0.11344 | kr.10,890.24 |
| 100.000 | kr.0.11340 | kr.11,340.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

