680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R9BB681

DigiKey Part Number
311-1126-2-ND - Tape & Reel (TR)
311-1126-1-ND - Cut Tape (CT)
311-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R9BB681
Description
CAP CER 680PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R9BB681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX7R0BB681YAGEO7.262311-4308-1-NDkr.0.70000Upgrade
CC0805KRX7RYBB681YAGEO11.06413-CC0805KRX7RYBB681CT-NDkr.0.76000Upgrade
CC0805JRNPO0BN681YAGEO7.412311-1849-1-NDkr.0.89000Similar
CC0805JRNPOYBN681YAGEO2.02513-CC0805JRNPOYBN681CT-NDkr.1.52000Similar
C0805C681KBRACTUKEMET7.987399-C0805C681KBRACTUCT-NDkr.2.92000Upgrade
In-Stock: 27.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
100kr.0.21750kr.21.75
500kr.0.15976kr.79.88
1.000kr.0.14189kr.141.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10981kr.439.24
8.000kr.0.10041kr.803.28
12.000kr.0.09571kr.1,148.52
20.000kr.0.09051kr.1,810.20
28.000kr.0.08747kr.2,449.16
40.000kr.0.08455kr.3,382.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500