

CC0805KRX7R9BB562 | |
|---|---|
DigiKey Part Number | 311-1134-2-ND - Tape & Reel (TR) 311-1134-1-ND - Cut Tape (CT) 311-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB562 |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42200 | kr.4.22 |
| 50 | kr.0.29560 | kr.14.78 |
| 100 | kr.0.25600 | kr.25.60 |
| 500 | kr.0.18956 | kr.94.78 |
| 1.000 | kr.0.16922 | kr.169.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13877 | kr.555.08 |
| 8.000 | kr.0.12750 | kr.1,020.00 |
| 12.000 | kr.0.12185 | kr.1,462.20 |
| 20.000 | kr.0.11560 | kr.2,312.00 |
| 28.000 | kr.0.11195 | kr.3,134.60 |
| 40.000 | kr.0.10844 | kr.4,337.60 |
| 48.000 | kr.0.10677 | kr.5,124.96 |
| 96.000 | kr.0.10117 | kr.9,712.32 |
| 100.000 | kr.0.10088 | kr.10,088.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

