0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R9BB222

DigiKey Part Number
311-1129-2-ND - Tape & Reel (TR)
311-1129-1-ND - Cut Tape (CT)
311-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R9BB222
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R9BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.577
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24320kr.12.16
100kr.0.20930kr.20.93
500kr.0.15360kr.76.80
1.000kr.0.13645kr.136.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09759kr.390.36
8.000kr.0.08967kr.717.36
12.000kr.0.08574kr.1,028.88
20.000kr.0.08514kr.1,702.80
28.000kr.0.08143kr.2,280.04
40.000kr.0.08108kr.3,243.20
48.000kr.0.08091kr.3,883.68
96.000kr.0.07924kr.7,607.04
100.000kr.0.07899kr.7,899.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000