


CC0805KRX7R0BB562 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB562TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB562CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB562 |
Description | CAP CER 5600PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB562 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C562K1RACTU | KEMET | 2.827 | 399-C0805C562K1RACTUCT-ND | kr.1.90000 | Direct |
| C0805V562KBRACTU | KEMET | 9.223 | 399-C0805V562KBRACTUCT-ND | kr.1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.36960 | kr.36.96 |
| 500 | kr.0.27870 | kr.139.35 |
| 1.000 | kr.0.25075 | kr.250.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19889 | kr.795.56 |
| 8.000 | kr.0.18408 | kr.1,472.64 |
| 12.000 | kr.0.17667 | kr.2,120.04 |
| 20.000 | kr.0.16847 | kr.3,369.40 |
| 28.000 | kr.0.16367 | kr.4,582.76 |
| 40.000 | kr.0.15906 | kr.6,362.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

