


| CC0805KRX5R7BB225 | |
|---|---|
| DigiKey Part Number | 311-3428-2-ND - Tape & Reel (TR) 311-3428-1-ND - Cut Tape (CT) 311-3428-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805KRX5R7BB225 | 
| Description | CAP CER 2.2UF 16V X5R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805KRX5R7BB225 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57600 | kr.5.76 | 
| 50 | kr.0.40440 | kr.20.22 | 
| 100 | kr.0.35330 | kr.35.33 | 
| 500 | kr.0.26612 | kr.133.06 | 
| 1.000 | kr.0.23936 | kr.239.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19931 | kr.797.24 | 
| 8.000 | kr.0.18445 | kr.1,475.60 | 
| 12.000 | kr.0.17701 | kr.2,124.12 | 
| 20.000 | kr.0.16877 | kr.3,375.40 | 
| 28.000 | kr.0.16396 | kr.4,590.88 | 
| 40.000 | kr.0.15933 | kr.6,373.20 | 
| 48.000 | kr.0.15713 | kr.7,542.24 | 
| 96.000 | kr.0.14975 | kr.14,376.00 | 
| 100.000 | kr.0.14936 | kr.14,936.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark