


CC0805KRX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-3427-2-ND - Tape & Reel (TR) 311-3427-1-ND - Cut Tape (CT) 311-3427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57600 | kr.5.76 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.35330 | kr.35.33 |
| 500 | kr.0.26612 | kr.133.06 |
| 1.000 | kr.0.23936 | kr.239.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16576 | kr.663.04 |
| 8.000 | kr.0.15057 | kr.1,204.56 |
| 12.000 | kr.0.14974 | kr.1,796.88 |
| 20.000 | kr.0.14880 | kr.2,976.00 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.13327 | kr.12,793.92 |
| 100.000 | kr.0.13322 | kr.13,322.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

