
CC0805KRNPOYBN471 | |
---|---|
DigiKey Part Number | 13-CC0805KRNPOYBN471TR-ND - Tape & Reel (TR) 13-CC0805KRNPOYBN471CT-ND - Cut Tape (CT) 13-CC0805KRNPOYBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPOYBN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.51200 | kr.5.12 |
50 | kr.0.35960 | kr.17.98 |
100 | kr.0.31230 | kr.31.23 |
500 | kr.0.23398 | kr.116.99 |
1.000 | kr.0.20986 | kr.209.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.17376 | kr.695.04 |
8.000 | kr.0.16038 | kr.1,283.04 |
12.000 | kr.0.15368 | kr.1,844.16 |
20.000 | kr.0.14625 | kr.2,925.00 |
28.000 | kr.0.14191 | kr.3,973.48 |
40.000 | kr.0.13774 | kr.5,509.60 |
48.000 | kr.0.13576 | kr.6,516.48 |
96.000 | kr.0.12911 | kr.12,394.56 |
100.000 | kr.0.12876 | kr.12,876.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |