
CC0805KRNPO0BN471 | |
|---|---|
DigiKey Part Number | 311-4294-2-ND - Tape & Reel (TR) 311-4294-1-ND - Cut Tape (CT) 311-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPO0BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48800 | kr.4.88 |
| 50 | kr.0.34100 | kr.17.05 |
| 100 | kr.0.29610 | kr.29.61 |
| 500 | kr.0.22076 | kr.110.38 |
| 1.000 | kr.0.19749 | kr.197.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15506 | kr.620.24 |
| 8.000 | kr.0.14281 | kr.1,142.48 |
| 12.000 | kr.0.13668 | kr.1,640.16 |
| 20.000 | kr.0.12989 | kr.2,597.80 |
| 28.000 | kr.0.12592 | kr.3,525.76 |
| 40.000 | kr.0.12211 | kr.4,884.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

