2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX7R9BB222

DigiKey Part Number
13-CC0805KPX7R9BB222TR-ND - Tape & Reel (TR)
13-CC0805KPX7R9BB222CT-ND - Cut Tape (CT)
13-CC0805KPX7R9BB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX7R9BB222
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R9BB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
100kr.0.21750kr.21.75
500kr.0.15976kr.79.88
1.000kr.0.14189kr.141.89
2.500kr.0.12317kr.307.93
5.000kr.0.11191kr.559.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09051kr.1,810.20
40.000kr.0.08455kr.3,382.00
60.000kr.0.08156kr.4,893.60
100.000kr.0.07825kr.7,825.00
140.000kr.0.07632kr.10,684.80
200.000kr.0.07446kr.14,892.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500