


CC0805KKX7RYBB223 | |
|---|---|
DigiKey Part Number | 311-3387-2-ND - Tape & Reel (TR) 311-3387-1-ND - Cut Tape (CT) 311-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RYBB223 |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RYBB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.61400 | kr.6.14 |
| 50 | kr.0.43640 | kr.21.82 |
| 100 | kr.0.38080 | kr.38.08 |
| 500 | kr.0.28800 | kr.144.00 |
| 1.000 | kr.0.25946 | kr.259.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21421 | kr.642.63 |
| 6.000 | kr.0.19851 | kr.1,191.06 |
| 9.000 | kr.0.19069 | kr.1,716.21 |
| 15.000 | kr.0.18279 | kr.2,741.85 |
| 21.000 | kr.0.18208 | kr.3,823.68 |
| 30.000 | kr.0.17474 | kr.5,242.20 |
| 36.000 | kr.0.17441 | kr.6,278.76 |
| 72.000 | kr.0.16706 | kr.12,028.32 |
| 75.000 | kr.0.16661 | kr.12,495.75 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

