


CC0805KKX7RABB682 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7RABB682TR-ND - Tape & Reel (TR) 13-CC0805KKX7RABB682CT-ND - Cut Tape (CT) 13-CC0805KKX7RABB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RABB682 |
Description | CAP CER 6800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RABB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.36960 | kr.36.96 |
| 500 | kr.0.27870 | kr.139.35 |
| 1.000 | kr.0.25075 | kr.250.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20592 | kr.617.76 |
| 6.000 | kr.0.18987 | kr.1,139.22 |
| 9.000 | kr.0.18184 | kr.1,636.56 |
| 15.000 | kr.0.17294 | kr.2,594.10 |
| 21.000 | kr.0.16774 | kr.3,522.54 |
| 30.000 | kr.0.16274 | kr.4,882.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

