0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R9BB684

DigiKey Part Number
13-CC0805KKX7R9BB684TR-ND - Tape & Reel (TR)
13-CC0805KKX7R9BB684CT-ND - Cut Tape (CT)
13-CC0805KKX7R9BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R9BB684
Description
CAP CER 0.68UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R9BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56560kr.28.28
100kr.0.49710kr.49.71
500kr.0.38028kr.190.14
1.000kr.0.34445kr.344.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28596kr.857.88
6.000kr.0.26537kr.1,592.22
9.000kr.0.25507kr.2,295.63
15.000kr.0.24365kr.3,654.75
21.000kr.0.23698kr.4,976.58
30.000kr.0.23056kr.6,916.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750