0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R8BB334

DigiKey Part Number
311-3385-2-ND - Tape & Reel (TR)
311-3385-1-ND - Cut Tape (CT)
311-3385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R8BB334
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R8BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60200kr.6.02
50kr.0.42500kr.21.25
100kr.0.37060kr.37.06
500kr.0.27994kr.139.97
1.000kr.0.25210kr.252.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15972kr.479.16
6.000kr.0.15458kr.927.48
9.000kr.0.15031kr.1,352.79
15.000kr.0.14931kr.2,239.65
21.000kr.0.14871kr.3,122.91
30.000kr.0.14812kr.4,443.60
36.000kr.0.14783kr.5,321.88
72.000kr.0.14685kr.10,573.20
75.000kr.0.14679kr.11,009.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250