

CC0805KKX7R7BB474 | |
---|---|
DigiKey Part Number | 311-3384-2-ND - Tape & Reel (TR) 311-3384-1-ND - Cut Tape (CT) 311-3384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.64000 | kr.6.40 |
50 | kr.0.45180 | kr.22.59 |
100 | kr.0.39550 | kr.39.55 |
500 | kr.0.29978 | kr.149.89 |
1.000 | kr.0.27040 | kr.270.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.22101 | kr.663.03 |
6.000 | kr.0.19851 | kr.1,191.06 |
9.000 | kr.0.17052 | kr.1,534.68 |
15.000 | kr.0.16941 | kr.2,541.15 |
21.000 | kr.0.16874 | kr.3,543.54 |
30.000 | kr.0.16809 | kr.5,042.70 |
36.000 | kr.0.16777 | kr.6,039.72 |
72.000 | kr.0.16668 | kr.12,000.96 |
75.000 | kr.0.16662 | kr.12,496.50 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |