


CC0805KKX7R7BB334 | |
|---|---|
DigiKey Part Number | 311-1882-2-ND - Tape & Reel (TR) 311-1882-1-ND - Cut Tape (CT) 311-1882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42500 | kr.21.25 |
| 100 | kr.0.37060 | kr.37.06 |
| 500 | kr.0.27994 | kr.139.97 |
| 1.000 | kr.0.25210 | kr.252.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17338 | kr.520.14 |
| 6.000 | kr.0.15796 | kr.947.76 |
| 9.000 | kr.0.15031 | kr.1,352.79 |
| 15.000 | kr.0.14931 | kr.2,239.65 |
| 21.000 | kr.0.14871 | kr.3,122.91 |
| 30.000 | kr.0.14812 | kr.4,443.60 |
| 36.000 | kr.0.14783 | kr.5,321.88 |
| 72.000 | kr.0.14685 | kr.10,573.20 |
| 75.000 | kr.0.14679 | kr.11,009.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

