0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX7R6BB474

DigiKey Part Number
311-4288-2-ND - Tape & Reel (TR)
311-4288-1-ND - Cut Tape (CT)
311-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R6BB474
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R6BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.64000kr.6.40
50kr.0.45180kr.22.59
100kr.0.39550kr.39.55
500kr.0.29978kr.149.89
1.000kr.0.27040kr.270.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23407kr.702.21
6.000kr.0.21634kr.1,298.04
9.000kr.0.19741kr.1,776.69
15.000kr.0.18948kr.2,842.20
21.000kr.0.18875kr.3,963.75
30.000kr.0.18139kr.5,441.70
36.000kr.0.18105kr.6,517.80
72.000kr.0.17493kr.12,594.96
75.000kr.0.17446kr.13,084.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750