


CC0805KKX6S6BB106 | |
|---|---|
DigiKey Part Number  | 13-CC0805KKX6S6BB106TR-ND - Tape & Reel (TR) 13-CC0805KKX6S6BB106CT-ND - Cut Tape (CT) 13-CC0805KKX6S6BB106DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805KKX6S6BB106  | 
Description  | CAP CER 10UF 10V X6S 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.85100 | kr.8.51 | 
| 50 | kr.0.61180 | kr.30.59 | 
| 100 | kr.0.53820 | kr.53.82 | 
| 500 | kr.0.41446 | kr.207.23 | 
| 1.000 | kr.0.37638 | kr.376.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.27531 | kr.825.93 | 
| 6.000 | kr.0.26587 | kr.1,595.22 | 
| 9.000 | kr.0.25109 | kr.2,259.81 | 
| 15.000 | kr.0.24958 | kr.3,743.70 | 
| 21.000 | kr.0.24868 | kr.5,222.28 | 
| 30.000 | kr.0.24779 | kr.7,433.70 | 
| 36.000 | kr.0.24736 | kr.8,904.96 | 
| 72.000 | kr.0.24588 | kr.17,703.36 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

