


CC0805KKX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-1460-2-ND - Tape & Reel (TR) 311-1460-1-ND - Cut Tape (CT) 311-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.40000 | kr.2.40 |
| 10 | kr.1.42200 | kr.14.22 |
| 50 | kr.1.04780 | kr.52.39 |
| 100 | kr.0.93350 | kr.93.35 |
| 500 | kr.0.74058 | kr.370.29 |
| 1.000 | kr.0.68098 | kr.680.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60748 | kr.1,822.44 |
| 6.000 | kr.0.57154 | kr.3,429.24 |
| 9.000 | kr.0.55353 | kr.4,981.77 |
| 15.000 | kr.0.53799 | kr.8,069.85 |
| 21.000 | kr.0.48652 | kr.10,216.92 |
| Unit Price without VAT: | kr.2.40000 |
|---|---|
| Unit Price with VAT: | kr.3.00000 |

