


CC0805KKX5R5BB106 | |
|---|---|
DigiKey Part Number  | 311-1459-2-ND - Tape & Reel (TR) 311-1459-1-ND - Cut Tape (CT) 311-1459-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805KKX5R5BB106  | 
Description  | CAP CER 10UF 6.3V X5R 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0805KKX5R5BB106 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.44000 | kr.14.40 | 
| 50 | kr.1.06120 | kr.53.06 | 
| 100 | kr.0.92100 | kr.92.10 | 
| 500 | kr.0.74996 | kr.374.98 | 
| 1.000 | kr.0.68960 | kr.689.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.50483 | kr.1,514.49 | 
| 6.000 | kr.0.46701 | kr.2,802.06 | 
| 9.000 | kr.0.46486 | kr.4,183.74 | 
| 15.000 | kr.0.46240 | kr.6,936.00 | 
| 21.000 | kr.0.46093 | kr.9,679.53 | 
| 30.000 | kr.0.45948 | kr.13,784.40 | 
| 36.000 | kr.0.45879 | kr.16,516.44 | 
| 72.000 | kr.0.45637 | kr.32,858.64 | 
| 75.000 | kr.0.45624 | kr.34,218.00 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 

