


CC0805KFX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R9BB224TR-ND - Tape & Reel (TR) 13-CC0805KFX7R9BB224CT-ND - Cut Tape (CT) 13-CC0805KFX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31570 | kr.31.57 |
| 500 | kr.0.23610 | kr.118.05 |
| 1.000 | kr.0.21157 | kr.211.57 |
| 2.500 | kr.0.18576 | kr.464.40 |
| 5.000 | kr.0.17024 | kr.851.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14999 | kr.1,499.90 |
| 20.000 | kr.0.14000 | kr.2,800.00 |
| 30.000 | kr.0.13500 | kr.4,050.00 |
| 50.000 | kr.0.12945 | kr.6,472.50 |
| 70.000 | kr.0.12621 | kr.8,834.70 |
| 100.000 | kr.0.12310 | kr.12,310.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

