


CC0805JRX7R8BB393 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB393TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB393CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB393 |
Description | CAP CER 0.039UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB393 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47680 | kr.23.84 |
| 100 | kr.0.41650 | kr.41.65 |
| 500 | kr.0.31598 | kr.157.99 |
| 1.000 | kr.0.28505 | kr.285.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22734 | kr.909.36 |
| 8.000 | kr.0.21096 | kr.1,687.68 |
| 12.000 | kr.0.20276 | kr.2,433.12 |
| 20.000 | kr.0.19369 | kr.3,873.80 |
| 28.000 | kr.0.18838 | kr.5,274.64 |
| 40.000 | kr.0.18328 | kr.7,331.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

