4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX5R8BB475

DigiKey Part Number
13-CC0805KFX5R8BB475TR-ND - Tape & Reel (TR)
13-CC0805KFX5R8BB475CT-ND - Cut Tape (CT)
13-CC0805KFX5R8BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX5R8BB475
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475K3PAC7210KEMET44.081399-C0805C475K3PAC7210CT-NDkr.5.83000Direct
In-Stock: 1.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49600kr.14.96
50kr.1.10180kr.55.09
100kr.0.98140kr.98.14
500kr.0.77856kr.389.28
1.000kr.0.71591kr.715.91
2.500kr.0.64985kr.1,624.62
5.000kr.0.61005kr.3,050.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54980kr.5,498.00
20.000kr.0.52411kr.10,482.20
30.000kr.0.51125kr.15,337.50
50.000kr.0.49699kr.24,849.50
70.000kr.0.48865kr.34,205.50
100.000kr.0.48062kr.48,062.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750