

CC0805KFX5R5BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R5BB475TR-ND - Tape & Reel (TR) 13-CC0805KFX5R5BB475CT-ND - Cut Tape (CT) 13-CC0805KFX5R5BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX5R5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48520 | kr.24.26 |
| 100 | kr.0.42430 | kr.42.43 |
| 500 | kr.0.32282 | kr.161.41 |
| 1.000 | kr.0.29158 | kr.291.58 |
| 2.500 | kr.0.25866 | kr.646.65 |
| 5.000 | kr.0.23886 | kr.1,194.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22257 | kr.2,225.70 |
| 20.000 | kr.0.20916 | kr.4,183.20 |
| 30.000 | kr.0.20245 | kr.6,073.50 |
| 50.000 | kr.0.19501 | kr.9,750.50 |
| 70.000 | kr.0.19066 | kr.13,346.20 |
| 100.000 | kr.0.18648 | kr.18,648.00 |
| 120.000 | kr.0.18450 | kr.22,140.00 |
| 240.000 | kr.0.17782 | kr.42,676.80 |
| 250.000 | kr.0.17747 | kr.44,367.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

