


| CC0805JRX7RABB102 | |
|---|---|
| DigiKey Part Number | 13-CC0805JRX7RABB102TR-ND - Tape & Reel (TR) 13-CC0805JRX7RABB102CT-ND - Cut Tape (CT) 13-CC0805JRX7RABB102DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805JRX7RABB102 | 
| Description | CAP CER 1000PF 200V X7R 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805JRX7RABB102 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 50 | kr.0.31880 | kr.15.94 | 
| 100 | kr.0.27650 | kr.27.65 | 
| 500 | kr.0.20582 | kr.102.91 | 
| 1.000 | kr.0.18406 | kr.184.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.15154 | kr.606.16 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark