


CC0805JRX7RABB102 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7RABB102TR-ND - Tape & Reel (TR) 13-CC0805JRX7RABB102CT-ND - Cut Tape (CT) 13-CC0805JRX7RABB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7RABB102 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7RABB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.45400 | kr.4.54 |
| 50 | kr.0.31880 | kr.15.94 |
| 100 | kr.0.27650 | kr.27.65 |
| 500 | kr.0.20582 | kr.102.91 |
| 1.000 | kr.0.18406 | kr.184.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15154 | kr.606.16 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

