


CC0805JRX7R9BB273 | |
|---|---|
DigiKey Part Number | 311-4275-2-ND - Tape & Reel (TR) 311-4275-1-ND - Cut Tape (CT) 311-4275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB273 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H273JT | KYOCERA AVX | 6.377 | 478-KGM21NR71H273JTCT-ND | kr.1.78000 | Direct |
| C0805C273J5RACTU | KEMET | 17.450 | 399-C0805C273J5RACTUCT-ND | kr.2.47000 | Upgrade |
| KGM21AR72A273JU | KYOCERA AVX | 1.591 | 478-KGM21AR72A273JUCT-ND | kr.1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40070 | kr.40.07 |
| 500 | kr.0.30318 | kr.151.59 |
| 1.000 | kr.0.27319 | kr.273.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21749 | kr.869.96 |
| 8.000 | kr.0.20167 | kr.1,613.36 |
| 12.000 | kr.0.19374 | kr.2,324.88 |
| 20.000 | kr.0.18496 | kr.3,699.20 |
| 28.000 | kr.0.17983 | kr.5,035.24 |
| 40.000 | kr.0.17489 | kr.6,995.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

